Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC68LK332ACAG16Copy
Newark Part No.11J9390
Product RangeColdfire Family MC683xx Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 72 week(s)
| Quantity | Price |
|---|---|
| 300+ | $43.170 |
Price for:Each
Minimum: 300
Multiple: 300
$12,951.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC68LK332ACAG16Copy
Newark Part No.11J9390
Product RangeColdfire Family MC683xx Series Microcontrollers
Technical Datasheet
Product RangeColdfire Family MC683xx Series Microcontrollers
Device Core-
Data Bus Width32bit
No. of Bits32bit
Data Bus Width32 bit
Operating Frequency Max16MHz
CPU Speed16MHz
Program Memory Size-
No. of Pins144Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's15I/O's
InterfacesQSPI, UART
RAM Memory Size2KB
Embedded Interface TypeQSPI, UART
ADC Channels-
ADC Resolution-
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyColdFire
MCU SeriesMC683xx
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Coldfire Family MC683xx Series Microcontrollers
Data Bus Width
32bit
Data Bus Width
32 bit
CPU Speed
16MHz
No. of Pins
144Pins
MCU Case Style
LQFP
Interfaces
QSPI, UART
Embedded Interface Type
QSPI, UART
ADC Resolution
-
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
ColdFire
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
-
No. of Bits
32bit
Operating Frequency Max
16MHz
Program Memory Size
-
IC Case / Package
LQFP
No. of I/O's
15I/O's
RAM Memory Size
2KB
ADC Channels
-
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
MC683xx
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
