Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC908QY1ACDWECopy
Newark Part No.70K3400
Product RangeHC08 Family HC08Q Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 72 week(s)
| Quantity | Price |
|---|---|
| 1880+ | $2.470 |
Price for:Each
Minimum: 1880
Multiple: 1880
$4,643.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC908QY1ACDWECopy
Newark Part No.70K3400
Product RangeHC08 Family HC08Q Series Microcontrollers
Technical Datasheet
Base NumberHC08Q
Product RangeHC08 Family HC08Q Series Microcontrollers
CPU Speed8MHz
Device CoreHC08
Operating Frequency Max8MHz
Program Memory Size1.5KB
No. of Pins16Pins
IC Case / PackageSOIC
MCU Case StyleSOIC
No. of I/O's14I/O's
Interfaces-
Embedded Interface Type-
RAM Memory Size128Byte
ADC Channels6Channels
ADC Resolution-
MCU FamilyHC08
Supply Voltage Min2.7V
MCU SeriesHC08Q
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Base Number
HC08Q
CPU Speed
8MHz
Operating Frequency Max
8MHz
No. of Pins
16Pins
MCU Case Style
SOIC
Interfaces
-
RAM Memory Size
128Byte
ADC Resolution
-
Supply Voltage Min
2.7V
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Product Range
HC08 Family HC08Q Series Microcontrollers
Device Core
HC08
Program Memory Size
1.5KB
IC Case / Package
SOIC
No. of I/O's
14I/O's
Embedded Interface Type
-
ADC Channels
6Channels
MCU Family
HC08
MCU Series
HC08Q
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
