Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMCF52223CAF80Copy
Newark Part No.22M5745
Product RangeColdfire V2 Family MCF5222x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 72 week(s)
| Quantity | Price |
|---|---|
| 260+ | $15.530 |
Price for:Each
Minimum: 260
Multiple: 260
$4,037.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCF52223CAF80Copy
Newark Part No.22M5745
Product RangeColdfire V2 Family MCF5222x Series Microcontrollers
Technical Datasheet
Product RangeColdfire V2 Family MCF5222x Series Microcontrollers
Device CoreColdFire v2
Data Bus Width32 bit
Data Bus Width32bit
MCU Core Size32bit
Operating Frequency Max80MHz
Program Memory Size256KB
CPU Speed80MHz
No. of Pins100Pins
IC Case / PackageLQFP
No. of I/O's56I/O's
MCU Case StyleLQFP
InterfacesI2C, QSPI, UART
RAM Memory Size32KB
Embedded Interface TypeI2C, QSPI, UART
MCU ApplicationsUSB Microcontroller
ADC Channels8Channels
ADC Resolution12Bit
Supply Voltage Min3V
Supply Voltage Max3.6V
MCU SeriesMCF5222x
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyColdFire v2
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Coldfire V2 Family MCF5222x Series Microcontrollers
Data Bus Width
32 bit
MCU Core Size
32bit
Program Memory Size
256KB
No. of Pins
100Pins
No. of I/O's
56I/O's
Interfaces
I2C, QSPI, UART
Embedded Interface Type
I2C, QSPI, UART
ADC Channels
8Channels
Supply Voltage Min
3V
MCU Series
MCF5222x
Operating Temperature Max
85°C
MCU Family
ColdFire v2
MSL
MSL 3 - 168 hours
Device Core
ColdFire v2
Data Bus Width
32bit
Operating Frequency Max
80MHz
CPU Speed
80MHz
IC Case / Package
LQFP
MCU Case Style
LQFP
RAM Memory Size
32KB
MCU Applications
USB Microcontroller
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Alternatives for MCF52223CAF80
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
