
| Quantity | Price |
|---|---|
| 300+ | $24.570 |
Product Information
Product Overview
The MCF52235CAL60 is a ColdFire family single-chip 32-bit Microcontroller with an Ethernet interface and a cryptographic acceleration unit. It combines a 10/100 fast Ethernet controller (FEC) and Ethernet physical layer (EPHY) with the ColdFire V2 core for exceptional performance. The MCF5223x embedded controller provides designers with the right set of peripherals and memory size for a compact Ethernet-enabled platform that reduces development time to help products get to market quicker. The MCF5223x family integrates standard ColdFire peripherals, including three universal asynchronous receiver/transmitters (UARTs) for medium-and long-distance connections, an inter-integrated circuit (I²C) and queued serial peripheral interface (QSPI) for in-system communications to connected peripherals. The device is pin-to-pin compatible within the MCF5222x family.
- V2 ColdFire core providing 56 Dhrystone 2.1 MIPS @ 60MHz
- Enhanced multiply accumulate unit (EMAC) and hardware divide module
- On-chip Ethernet transceiver
- Three universal asynchronous/synchronous
- Inter-Integrated Circuit (I2C™) bus controller
- Queued serial peripheral interface (QSPI) module
- 8-channel 10/12-bit fast ADC
- Four channel direct memory access (DMA) controller
- Four 32-bit input capture/output compare timers with DMA support (DTIM)
- Four-channel general-purpose timer (GPT)
- 8/4-channel 8/16-bit Pulse width modulation timers
- Two 16-bit periodic interrupt timers (PITs)
- Real-time clock (RTC) module
- Programmable software watchdog timer
- 2 Interrupt controllers providing every peripheral
- Clock module with support for crystal or external oscillator
- Integrated phase-locked loop (PLL)
- Test access/debug port (JTAG, BDM)
- Random number generator and crypto acceleration unit (CAU)
- FlexCAN 2.0B module
Applications
Automation & Process Control, Industrial, Motor Drive & Control
Technical Specifications
Coldfire V2 Family MCF5223x Series Microcontrollers
32bit
32 bit
60MHz
112Pins
73I/O's
CAN, I2C, UART
CAN, I2C, UART
12Bit
3.6V
-40°C
Surface Mount
-
No SVHC (27-Jun-2024)
ColdFire v2
32bit
60MHz
256KB
LQFP
LQFP
32KB
8Channels
3V
MCF5223x
85°C
ColdFire v2
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
