Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMCF52256AG80Copy
Newark Part No.09P3967
Product RangeColdfire V2 Family MCF5225x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 72 week(s)
| Quantity | Price |
|---|---|
| 300+ | $17.700 |
Price for:Each
Minimum: 300
Multiple: 300
$5,310.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCF52256AG80Copy
Newark Part No.09P3967
Product RangeColdfire V2 Family MCF5225x Series Microcontrollers
Technical Datasheet
Product RangeColdfire V2 Family MCF5225x Series Microcontrollers
Device CoreColdFire v2
Data Bus Width32bit
No. of Bits32bit
Data Bus Width32 bit
CPU Speed80MHz
Operating Frequency Max80MHz
Program Memory Size256KB
No. of Pins144Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's96I/O's
InterfacesCAN, ENET, I2C, QSPI, UART, USB
RAM Memory Size32KB
Embedded Interface TypeCAN, ENET, I2C, QSPI, UART, USB
ADC Channels8Channels
ADC Resolution12Bit
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingSurface Mount
MCU FamilyColdFire v2
MCU SeriesMCF5225x
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Coldfire V2 Family MCF5225x Series Microcontrollers
Data Bus Width
32bit
Data Bus Width
32 bit
Operating Frequency Max
80MHz
No. of Pins
144Pins
MCU Case Style
LQFP
Interfaces
CAN, ENET, I2C, QSPI, UART, USB
Embedded Interface Type
CAN, ENET, I2C, QSPI, UART, USB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
70°C
MCU Family
ColdFire v2
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ColdFire v2
No. of Bits
32bit
CPU Speed
80MHz
Program Memory Size
256KB
IC Case / Package
LQFP
No. of I/O's
96I/O's
RAM Memory Size
32KB
ADC Channels
8Channels
Supply Voltage Min
3V
Operating Temperature Min
0°C
IC Mounting
Surface Mount
MCU Series
MCF5225x
MSL
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
