Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMCIMX31LDVKN5DCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.95W8200
Product Rangei.MX Family i.MX31 Series Microprocessors
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $66.360 |
| 5+ | $64.000 |
| 10+ | $61.380 |
| 25+ | $58.490 |
| 50+ | $55.870 |
| 100+ | $55.080 |
| 250+ | $54.030 |
Price for:Each
Minimum: 1
Multiple: 1
$66.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCIMX31LDVKN5DCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.95W8200
Product Rangei.MX Family i.MX31 Series Microprocessors
Technical Datasheet
Product Rangei.MX Family i.MX31 Series Microprocessors
No. of CPU Cores1Cores
Program Memory Size-
IC Case / PackageMAPBGA
No. of Pins457Pins
Supply Voltage Min1.22V
Supply Voltage Max1.62V
Operating Frequency Max532MHz
InterfacesI2C, SPI, SSI, UART, USB
No. of I/O's-
Data Bus Width32 bit
Data Bus Width32bit
IC MountingSurface Mount
Operating Temperature Min-20°C
Operating Temperature Max70°C
Qualification-
MPU Seriesi.MX31
MPU Familyi.MX
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
i.MX Family i.MX31 Series Microprocessors
Program Memory Size
-
No. of Pins
457Pins
Supply Voltage Max
1.62V
Interfaces
I2C, SPI, SSI, UART, USB
Data Bus Width
32 bit
IC Mounting
Surface Mount
Operating Temperature Max
70°C
MPU Series
i.MX31
MSL
MSL 3 - 168 hours
No. of CPU Cores
1Cores
IC Case / Package
MAPBGA
Supply Voltage Min
1.22V
Operating Frequency Max
532MHz
No. of I/O's
-
Data Bus Width
32bit
Operating Temperature Min
-20°C
Qualification
-
MPU Family
i.MX
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for MCIMX31LDVKN5D
1 Product Found
Legislation and Environmental
US ECCN:5A002A1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
