Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMCIMX507CVM1BCopy
Manufacturer Standard Lead Time101 weeks
Newark Part No.45W3606
Product Rangei.MX Family i.MX50 Series Microprocessors
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 101 week(s)
| Quantity | Price |
|---|---|
| 450+ | $24.310 |
Price for:Each
Minimum: 450
Multiple: 450
$10,939.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCIMX507CVM1BCopy
Manufacturer Standard Lead Time101 weeks
Newark Part No.45W3606
Product Rangei.MX Family i.MX50 Series Microprocessors
Technical Datasheet
Product Rangei.MX Family i.MX50 Series Microprocessors
No. of CPU Cores1Cores
MPU Core Size32bit
Program Memory Size-
IC Case / PackageMAPBGA
No. of Pins400Pins
MPU Case StyleMAPBGA
Supply Voltage Min1.2V
Supply Voltage Max1.35V
Operating Frequency Max1GHz
InterfacesI2C, SSI, UART, USB
No. of I/O's-
CPU Speed1GHz
Data Bus Width32bit
Data Bus Width32 bit
Embedded Interface TypeI2C, SSI, UART, USB
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max90°C
Qualification-
MPU Seriesi.MX50
MPU Familyi.MX
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
i.MX Family i.MX50 Series Microprocessors
MPU Core Size
32bit
IC Case / Package
MAPBGA
MPU Case Style
MAPBGA
Supply Voltage Max
1.35V
Interfaces
I2C, SSI, UART, USB
CPU Speed
1GHz
Data Bus Width
32 bit
IC Mounting
Surface Mount
Operating Temperature Max
90°C
MPU Series
i.MX50
MSL
MSL 3 - 168 hours
No. of CPU Cores
1Cores
Program Memory Size
-
No. of Pins
400Pins
Supply Voltage Min
1.2V
Operating Frequency Max
1GHz
No. of I/O's
-
Data Bus Width
32bit
Embedded Interface Type
I2C, SSI, UART, USB
Operating Temperature Min
0°C
Qualification
-
MPU Family
i.MX
SVHC
No SVHC (27-Jun-2024)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
