
| Quantity | Price |
|---|---|
| 1+ | $984.180 |
Product Information
Product Overview
The MCIMX51EVKJ is an evaluation kit for i.MX51 application processor. The i.MX51 multimedia application processors represent latest addition to a growing family of multimedia application products that offer high performance processing. This kit allows customers to develop, debug and demonstrate their next great product without compromising performance. Based on a powerful ARM Cortex-A8 core, the kit delivers extreme performance and low power consumption, helping developers design products that meet today’s demands for energy efficiency. A range of connectivity options makes i.MX51 kit suitable for developing many different types of user applications. The provided board support packages (BSP) for Linux OS and Windows embedded CE enable rapid prototyping which helps to speed up the processor selection process and quickly deliver a demo into the hands of project stakeholders. The i.MX51 kit includes two SD cards, one preloaded with Linux and the other with Windows embedded CE.
- 4 x 128MB DDR2
- 4MB SPI NOR
- Two SD/MMC card slots
- NAND and EIM header
- Ethernet port
- RGB output through DVI-I connector
- FM receiver footprint
- Expansion board (add on module) with camera, TV out, keypad and UART
- 7inch WVGA touch screen LCD display (add on module)
- Debug serial port
Applications
Consumer Electronics, Industrial, Automotive, Embedded Design & Development, Portable Devices, Communications & Networking, Imaging, Video & Vision, Security, Medical, Automation & Process Control
Contents
I.MX51 EVK board, SD cards, Cables, Power supply, Documentation, DVD.
Notes
MCIMX51LCD and MCIMX51EXP are optional add on module and they should be ordered separately.
Technical Specifications
NXP
i.MX51
Cortex-A8
Board
No SVHC (27-Jun-2024)
32bit
ARM
i.MX5
-
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
