Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MCIMX6Q-SDBCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 48W6547 |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $706.740 |
Price for:Each
Minimum: 1
Multiple: 1
$706.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MCIMX6Q-SDBCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 48W6547 |
| Technical Datasheet | |
| Silicon Manufacturer | NXP |
| No. of Bits | 32bit |
| Silicon Family Name | i.MX 6 |
| Core Architecture | ARM |
| Core Sub-Architecture | Cortex-A9 |
| Silicon Core Number | MCIMX6Q |
| Kit Contents | Evaluation Board for Smart Devices i.MX 6Quad & i.MX 6DualLite Families, Power Supply, User Guide |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Silicon Manufacturer | NXP |
|---|---|
| Silicon Family Name | i.MX 6 |
| Core Sub-Architecture | Cortex-A9 |
| Kit Contents | Evaluation Board for Smart Devices i.MX 6Quad & i.MX 6DualLite Families, Power Supply, User Guide |
| SVHC | No SVHC (27-Jun-2024) |
| No. of Bits | 32bit |
|---|---|
| Core Architecture | ARM |
| Silicon Core Number | MCIMX6Q |
| Product Range | - |
Alternatives for MCIMX6Q-SDB
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | 5A992 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
