Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMCIMX6V2CVM08ABCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.38AC2018
Product Rangei.MX Family i.MX 6SLL Series Microprocessors
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.890 |
Price for:Each
Minimum: 1
Multiple: 1
$14.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCIMX6V2CVM08ABCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.38AC2018
Product Rangei.MX Family i.MX 6SLL Series Microprocessors
Technical Datasheet
Product Rangei.MX Family i.MX 6SLL Series Microprocessors
MPU Core Size32bit
No. of CPU Cores1Cores
Program Memory Size96KB
IC Case / PackageBGA
No. of Pins400Pins
MPU Case StyleBGA
Supply Voltage Min1.15V
Supply Voltage Max1.26V
Operating Frequency Max800MHz
InterfacesCAN, I2C, SPI, UART, USB
CPU Speed800MHz
No. of I/O's-
Data Bus Width32 bit
Data Bus Width32bit
Embedded Interface TypeCAN, I2C, SPI, UART, USB
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
MPU Seriesi.MX 6SLL
MPU Familyi.MX
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
i.MX Family i.MX 6SLL Series Microprocessors
No. of CPU Cores
1Cores
IC Case / Package
BGA
MPU Case Style
BGA
Supply Voltage Max
1.26V
Interfaces
CAN, I2C, SPI, UART, USB
No. of I/O's
-
Data Bus Width
32bit
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MPU Series
i.MX 6SLL
MSL
MSL 3 - 168 hours
MPU Core Size
32bit
Program Memory Size
96KB
No. of Pins
400Pins
Supply Voltage Min
1.15V
Operating Frequency Max
800MHz
CPU Speed
800MHz
Data Bus Width
32 bit
Embedded Interface Type
CAN, I2C, SPI, UART, USB
Operating Temperature Min
-40°C
Qualification
-
MPU Family
i.MX
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
