Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMCIMX7D3EVK10SDCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.71AC3021
Product Rangei.MX Family i.MX 7Dual Series Microprocessors
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
| Quantity | Price |
|---|---|
| 1+ | $53.180 |
| 5+ | $49.230 |
| 10+ | $45.260 |
| 25+ | $43.960 |
| 50+ | $42.640 |
| 100+ | $41.340 |
| 250+ | $40.490 |
Price for:Each
Minimum: 1
Multiple: 1
$53.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCIMX7D3EVK10SDCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.71AC3021
Product Rangei.MX Family i.MX 7Dual Series Microprocessors
Technical Datasheet
Product Rangei.MX Family i.MX 7Dual Series Microprocessors
No. of CPU Cores2Cores
MPU Core Size32bit
Program Memory Size512KB
IC Case / PackageMAPBGA
No. of Pins488Pins
MPU Case StyleMAPBGA
Supply Voltage Min950mV
Supply Voltage Max1.05V
Operating Frequency Max1GHz
InterfacesI2C, I2S, SPI, UART, USB
CPU Speed1GHz
No. of I/O's170I/O's
Embedded Interface TypeI2C, I2S, SPI, UART, USB
Data Bus Width32 bit
Data Bus Width32bit
IC MountingSurface Mount
Operating Temperature Min-20°C
Operating Temperature Max105°C
Qualification-
MPU Seriesi.MX 7Dual
MPU Familyi.MX
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
i.MX Family i.MX 7Dual Series Microprocessors
MPU Core Size
32bit
IC Case / Package
MAPBGA
MPU Case Style
MAPBGA
Supply Voltage Max
1.05V
Interfaces
I2C, I2S, SPI, UART, USB
No. of I/O's
170I/O's
Data Bus Width
32 bit
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MPU Series
i.MX 7Dual
MSL
MSL 3 - 168 hours
No. of CPU Cores
2Cores
Program Memory Size
512KB
No. of Pins
488Pins
Supply Voltage Min
950mV
Operating Frequency Max
1GHz
CPU Speed
1GHz
Embedded Interface Type
I2C, I2S, SPI, UART, USB
Data Bus Width
32bit
Operating Temperature Min
-20°C
Qualification
-
MPU Family
i.MX
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for MCIMX7D3EVK10SD
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:5A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
