Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMCIMX7S5EVM08SCCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.49AC3977
Product Rangei.MX Family i.MX 7Solo Series Microprocessors
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $49.560 |
| 5+ | $44.530 |
| 10+ | $38.510 |
| 25+ | $35.500 |
| 50+ | $33.500 |
| 100+ | $31.880 |
| 250+ | $31.250 |
Price for:Each
Minimum: 1
Multiple: 1
$49.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCIMX7S5EVM08SCCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.49AC3977
Product Rangei.MX Family i.MX 7Solo Series Microprocessors
Technical Datasheet
Product Rangei.MX Family i.MX 7Solo Series Microprocessors
MPU Core Size32bit
No. of CPU Cores1Cores
Program Memory Size32KB
IC Case / PackageBGA
No. of Pins541Pins
MPU Case StyleBGA
Supply Voltage Min950mV
Supply Voltage Max1.155V
Operating Frequency Max800MHz
InterfacesCAN, Ethernet, I2C, SPI, UART, USB
CPU Speed800MHz
No. of I/O's-
Data Bus Width32bit
Embedded Interface TypeCAN, Ethernet, I2C, SPI, UART, USB
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-20°C
Operating Temperature Max105°C
Qualification-
MPU Seriesi.MX 7Solo
MPU Familyi.MX
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
i.MX Family i.MX 7Solo Series Microprocessors
No. of CPU Cores
1Cores
IC Case / Package
BGA
MPU Case Style
BGA
Supply Voltage Max
1.155V
Interfaces
CAN, Ethernet, I2C, SPI, UART, USB
No. of I/O's
-
Embedded Interface Type
CAN, Ethernet, I2C, SPI, UART, USB
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MPU Series
i.MX 7Solo
MSL
MSL 3 - 168 hours
MPU Core Size
32bit
Program Memory Size
32KB
No. of Pins
541Pins
Supply Voltage Min
950mV
Operating Frequency Max
800MHz
CPU Speed
800MHz
Data Bus Width
32bit
Data Bus Width
32 bit
Operating Temperature Min
-20°C
Qualification
-
MPU Family
i.MX
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
