Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMCIMX7S5EVM08SDCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.64AH4009
Product Rangei.MX Family i.MX 7Solo Series Microprocessors
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $46.460 |
| 5+ | $43.250 |
| 10+ | $40.040 |
| 25+ | $36.820 |
| 50+ | $36.440 |
| 168+ | $36.070 |
Price for:Each
Minimum: 1
Multiple: 1
$46.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCIMX7S5EVM08SDCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.64AH4009
Product Rangei.MX Family i.MX 7Solo Series Microprocessors
Technical Datasheet
Product Rangei.MX Family i.MX 7Solo Series Microprocessors
No. of CPU Cores1Cores
MPU Core Size32bit
Program Memory Size-
IC Case / PackageBGA
No. of Pins541Pins
MPU Case StyleBGA
Supply Voltage Min950mV
Supply Voltage Max1.155V
Operating Frequency Max800MHz
InterfacesCAN, Ethernet, I2C, SPI, UART, USB
CPU Speed800MHz
No. of I/O's-
Embedded Interface TypeCAN, Ethernet, I2C, SPI, UART, USB
Data Bus Width32 bit
Data Bus Width32bit
IC MountingSurface Mount
Operating Temperature Min-20°C
Operating Temperature Max105°C
Qualification-
MPU Seriesi.MX 7Solo
MPU Familyi.MX
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
i.MX Family i.MX 7Solo Series Microprocessors
MPU Core Size
32bit
IC Case / Package
BGA
MPU Case Style
BGA
Supply Voltage Max
1.155V
Interfaces
CAN, Ethernet, I2C, SPI, UART, USB
No. of I/O's
-
Data Bus Width
32 bit
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MPU Series
i.MX 7Solo
MSL
MSL 3 - 168 hours
No. of CPU Cores
1Cores
Program Memory Size
-
No. of Pins
541Pins
Supply Voltage Min
950mV
Operating Frequency Max
800MHz
CPU Speed
800MHz
Embedded Interface Type
CAN, Ethernet, I2C, SPI, UART, USB
Data Bus Width
32bit
Operating Temperature Min
-20°C
Qualification
-
MPU Family
i.MX
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
