Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMCIMX93-QSBCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AM1728
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $482.350 |
Price for:Each
Minimum: 1
Multiple: 1
$482.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCIMX93-QSBCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AM1728
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits-
Silicon Family Namei.MX93
Core ArchitectureARM
Core Sub-ArchitectureCortex-A55, Cortex-M33
Silicon Core Numberi.MX93
Kit ContentsEvaluation Board i.MX93
Product Range-
SVHCTo Be Advised
Product Overview
MCIMX93-QSB is an i.MX 93 quick start evaluation kit. It provides a low-cost platform to evaluate the i.MX 93 applications processors in a 9x9mm package. The single-board solution consists of the i.MX 93 SoC (9x9mm package), LPDDR4/LPDDR4X, eMMC, PMIC and brings out the broad connectivity that is needed for product evaluation. This kit provides an excellent starting point by providing a low-cost reference board design to accelerate your time to market. Typical applications include automotive, industrial, smart city and smart home.
- i.MX 93 applications processor, dual Cortex-A55 at 1.7GHz, Cortex-M33 at 250MHz
- Arm® Ethos™ U-65 MicroNPU, EdgeLock® secure enclave
- 2GB LPDDR4X / LPDDR4, 16GB eMMC5.1, quad SPI flash, MicroSD slot
- Display and camera interfaces, parallel RGB LCD (2x20 RPi), parallel camera (2x20 RPi)
- Wireless-M.2 KEY-E slot with Wi-Fi / BT IEEE802.15.4 support
- Audio HP jack, audio HAT board support, PDM MIC array support
- USB C 2.0 connectors, GbE RJ45, CAN, RPi 2X20 GPIO HDR, I²C HDR, ADC support, M.2 Key-E connector
- Debug : JTAG connector, UART via USB C, remote debug support
- Sensors : I3C IMU support, security, tamper support
- Tools and OS support : Linux®, FreeRTOS
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
i.MX93
Core Sub-Architecture
Cortex-A55, Cortex-M33
Kit Contents
Evaluation Board i.MX93
SVHC
To Be Advised
No. of Bits
-
Core Architecture
ARM
Silicon Core Number
i.MX93
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
