Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMCX-N5XX-EVKCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.85AK8492
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $250.810 |
Price for:Each
Minimum: 1
Multiple: 1
$250.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCX-N5XX-EVKCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.85AK8492
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameMCXNx4x
Core ArchitectureARM
Core Sub-ArchitectureCortex-M33
Silicon Core NumberMCXN54x
Kit ContentsEvaluation Board MCXN54x
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
MCX-N5XX-EVK is a full featured evaluation kit for prototyping of MCX N54 MCUs. They offer industry standard headers for easy access to the MCU’s I/Os, integrated open-standard serial interfaces and an on-board MCU-Link debugger with power measurement capability. Additional tools like our Expansion Board Hub for add-on boards and the Application Code Hub for software examples are available through the MCUXpresso Developer Experience.
- MCX-N547 Dual Arm® Cortex®-M33 cores at 150MHz each with optimized performance efficiency
- Accelerators: neural processing unit, PowerQuad, smart DMA, etc
- Micro SD card socket, QSPI flash W25Q64 (64 Mbit), support pSRAM, OctalFlash, HyperRAM
- Ethernet Phy, HS USB Micro B, SPI/I2C/UART, WIFI, FS USB Micro B, M.2, EMVSIM connector
- On-board MCU-Link debugger with Energy Monitor circuit, JTAG/SWD connector
- P3T1755 I3C/I2C Temp Sensor, FXLS8964 3-axis accelerometer, visible light sensor
- Arduino® header, FlexIO/LCD header, tamper pin header, mikroBUS™, external DMIC expansion header
- RGB user LED, plus reset, ISP, wakeup buttons, touch slider user interface
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
MCXNx4x
Core Sub-Architecture
Cortex-M33
Kit Contents
Evaluation Board MCXN54x
SVHC
No SVHC (27-Jun-2018)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
MCXN54x
Product Range
-
Technical Docs (1)
Alternatives for MCX-N5XX-EVK
1 Product Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
