Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMCXE245VLFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.45AM4013
Product RangeKinetis E Family MCX E24 Series Microcontrollers
Your Part Number
248 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.310 |
| 10+ | $8.570 |
| 25+ | $7.930 |
| 50+ | $7.540 |
| 100+ | $7.160 |
| 250+ | $6.260 |
| 500+ | $6.120 |
Price for:Each
Minimum: 1
Multiple: 1
$9.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCXE245VLFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.45AM4013
Product RangeKinetis E Family MCX E24 Series Microcontrollers
Product RangeKinetis E Family MCX E24 Series Microcontrollers
Device CoreARM Cortex-M4F
Data Bus Width32 bit
Operating Frequency Max112MHz
Program Memory Size512KB
No. of Pins48Pins
IC Case / PackageLQFP
No. of I/O's41I/O's
InterfacesCAN, LPI2C, LPSPI, LPUART
RAM Memory Size64KB
ADC Channels2Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyKinetis E
MCU SeriesMCX E24
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Kinetis E Family MCX E24 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
512KB
IC Case / Package
LQFP
Interfaces
CAN, LPI2C, LPSPI, LPUART
ADC Channels
2Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
MCX E24
SVHC
No SVHC (21-Jan-2025)
Device Core
ARM Cortex-M4F
Operating Frequency Max
112MHz
No. of Pins
48Pins
No. of I/O's
41I/O's
RAM Memory Size
64KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
Kinetis E
Qualification
-
Alternatives for MCXE245VLF
1 Product Found
Legislation and Environmental
US ECCN:5A002A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
