Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMF3MOD4101DA8/05,1Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel45AC7349RL
Cut Tape45AC7349
Product RangeMIFARE DESFire Series
Your Part Number
37 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.500 | $3.50 |
| Total Price | $3.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.500 |
| 50+ | $3.100 |
| 100+ | $2.850 |
| 250+ | $2.590 |
| 500+ | $2.260 |
| 1000+ | $1.820 |
| 2500+ | $1.730 |
| 5000+ | $1.630 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMF3MOD4101DA8/05,1Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel45AC7349RL
Cut Tape45AC7349
Product RangeMIFARE DESFire Series
Technical Datasheet
Frequency13.56MHz
Memory Size4KB
Current Consumption30mA
Supply Voltage Min-
Supply Voltage Max-
Module InterfaceUART
Product RangeMIFARE DESFire Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency
13.56MHz
Current Consumption
30mA
Supply Voltage Max
-
Product Range
MIFARE DESFire Series
Memory Size
4KB
Supply Voltage Min
-
Module Interface
UART
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
