Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMFRC52202HN1,115Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel85AC1950RL
Cut Tape85AC1950
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.690 | $7.69 |
| Total Price | $7.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.690 |
| 50+ | $6.310 |
| 100+ | $5.820 |
| 250+ | $5.530 |
| 500+ | $5.320 |
| 1000+ | $5.220 |
| 2500+ | $5.110 |
| 5000+ | $5.000 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMFRC52202HN1,115Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel85AC1950RL
Cut Tape85AC1950
Technical Datasheet
Frequency Max13.56MHz
RFID IC TypeRead, Write
Supply Voltage Min2.5V
Supply Voltage Max3.6V
IC Case / PackageHVQFN
RF IC Case StyleHVQFN
No. of Pins32Pins
Current Consumption7mA
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Max
13.56MHz
Supply Voltage Min
2.5V
IC Case / Package
HVQFN
No. of Pins
32Pins
Product Range
-
SVHC
No SVHC (27-Jun-2024)
RFID IC Type
Read, Write
Supply Voltage Max
3.6V
RF IC Case Style
HVQFN
Current Consumption
7mA
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MFRC52202HN1,115
1 Product Found
Legislation and Environmental
US ECCN:5A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
