Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMFS2633AMDA0ADCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.78AK6655
Your Part Number
323 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.990 |
| 10+ | $9.810 |
| 25+ | $9.250 |
| 50+ | $8.960 |
| 100+ | $8.660 |
| 250+ | $8.370 |
| 500+ | $8.200 |
Price for:Each
Minimum: 1
Multiple: 1
$11.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMFS2633AMDA0ADCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.78AK6655
Technical Datasheet
Product Range-
IC Case / PackageHLQFP
No. of Pins48Pins
Supply Voltage Min3.2V
Supply Voltage Max36V
Protocol SupportedSPI
Supported StandardsISO 26262
Output Voltage-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
-
No. of Pins
48Pins
Supply Voltage Max
36V
Supported Standards
ISO 26262
Operating Temperature Min
-40°C
Qualification
-
IC Case / Package
HLQFP
Supply Voltage Min
3.2V
Protocol Supported
SPI
Output Voltage
-
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
