Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMIMX8MD6CVAHZABCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.52AJ5389
Product Rangei.MX Family i.MX 8Dual Series Microprocessors
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price |
|---|---|
| 1+ | $82.280 |
| 5+ | $75.300 |
| 10+ | $68.310 |
| 25+ | $61.230 |
| 50+ | $61.220 |
Price for:Each
Minimum: 1
Multiple: 1
$82.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMIMX8MD6CVAHZABCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.52AJ5389
Product Rangei.MX Family i.MX 8Dual Series Microprocessors
Technical Datasheet
Product Rangei.MX Family i.MX 8Dual Series Microprocessors
MPU Core Size64bit
No. of CPU Cores2Cores
Program Memory Size-
IC Case / PackageFBGA
No. of Pins-
MPU Case StyleFBGA
Supply Voltage Min810mV
Supply Voltage Max1.05V
Operating Frequency Max1.3GHz
InterfacesCAN, Ethernet, I2C, SPI, UART, USB
No. of I/O's-
CPU Speed1.3GHz
Embedded Interface TypeCAN, Ethernet, I2C, SPI, UART, USB
Data Bus Width64bit
Data Bus Width64 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
MPU Seriesi.MX 8Dual
MPU Familyi.MX
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
i.MX Family i.MX 8Dual Series Microprocessors
No. of CPU Cores
2Cores
IC Case / Package
FBGA
MPU Case Style
FBGA
Supply Voltage Max
1.05V
Interfaces
CAN, Ethernet, I2C, SPI, UART, USB
CPU Speed
1.3GHz
Data Bus Width
64bit
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MPU Series
i.MX 8Dual
MSL
MSL 3 - 168 hours
MPU Core Size
64bit
Program Memory Size
-
No. of Pins
-
Supply Voltage Min
810mV
Operating Frequency Max
1.3GHz
No. of I/O's
-
Embedded Interface Type
CAN, Ethernet, I2C, SPI, UART, USB
Data Bus Width
64 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
i.MX
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
