Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMIMX8ML8DVNLZABCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.31AJ5735
Product Rangei.MX 8M Plus Family i.MX 8 Series Microprocessors
Your Part Number
628 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $57.050 |
| 5+ | $51.980 |
| 10+ | $46.910 |
| 25+ | $44.360 |
| 50+ | $43.310 |
| 100+ | $42.260 |
| 250+ | $41.210 |
Price for:Each
Minimum: 1
Multiple: 1
$57.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMIMX8ML8DVNLZABCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.31AJ5735
Product Rangei.MX 8M Plus Family i.MX 8 Series Microprocessors
Technical Datasheet
Product Rangei.MX 8M Plus Family i.MX 8 Series Microprocessors
No. of CPU Cores4Cores
Program Memory Size256KB
IC Case / PackageFCBGA
No. of Pins548Pins
Supply Voltage Min950mV
Supply Voltage Max1.05V
Operating Frequency Max1.8GHz
InterfacesCAN, Ethernet, I2C, I2S, SPI, UART, USB
No. of I/O's-
Data Bus Width64 bit
Data Bus Width32bit
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max95°C
Qualification-
MPU Seriesi.MX 8
MPU Familyi.MX 8M Plus
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
i.MX 8M Plus Family i.MX 8 Series Microprocessors
Program Memory Size
256KB
No. of Pins
548Pins
Supply Voltage Max
1.05V
Interfaces
CAN, Ethernet, I2C, I2S, SPI, UART, USB
Data Bus Width
64 bit
IC Mounting
Surface Mount
Operating Temperature Max
95°C
MPU Series
i.MX 8
MSL
MSL 3 - 168 hours
No. of CPU Cores
4Cores
IC Case / Package
FCBGA
Supply Voltage Min
950mV
Operating Frequency Max
1.8GHz
No. of I/O's
-
Data Bus Width
32bit
Operating Temperature Min
0°C
Qualification
-
MPU Family
i.MX 8M Plus
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
