Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMIMX8MN1DVTJZAACopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.41AH4455
Your Part Number
61 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.080 |
| 5+ | $25.330 |
| 10+ | $22.590 |
| 25+ | $21.220 |
| 50+ | $20.600 |
| 100+ | $19.980 |
| 250+ | $19.360 |
Price for:Each
Minimum: 1
Multiple: 1
$28.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMIMX8MN1DVTJZAACopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.41AH4455
Technical Datasheet
No. of CPU Cores2Cores
MPU Core Size32bit
Program Memory Size-
IC Case / PackageFCBGA
No. of Pins486Pins
MPU Case StyleFCBGA
Supply Voltage Min950mV
Supply Voltage Max1.05V
Operating Frequency Max1.5GHz
InterfacesEthernet, I2C, I2S, SAI, SPI, UART, USB
CPU Speed1.5GHz
No. of I/O's32I/O's
Data Bus Width32 bit
Data Bus Width32bit
Embedded Interface TypeEthernet, I2C, I2S, SAI, SPI, UART, USB
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max95°C
Qualification-
MPU Seriesi.MX 8M Nano SoloLite
MPU Familyi.MX 8M
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
i.MX 8M Family i.MX 8M Nano SoloLite Series Microprocessors
MPU Core Size
32bit
IC Case / Package
FCBGA
MPU Case Style
FCBGA
Supply Voltage Max
1.05V
Interfaces
Ethernet, I2C, I2S, SAI, SPI, UART, USB
No. of I/O's
32I/O's
Data Bus Width
32bit
IC Mounting
Surface Mount
Operating Temperature Max
95°C
MPU Series
i.MX 8M Nano SoloLite
MSL
MSL 3 - 168 hours
No. of CPU Cores
2Cores
Program Memory Size
-
No. of Pins
486Pins
Supply Voltage Min
950mV
Operating Frequency Max
1.5GHz
CPU Speed
1.5GHz
Data Bus Width
32 bit
Embedded Interface Type
Ethernet, I2C, I2S, SAI, SPI, UART, USB
Operating Temperature Min
0°C
Qualification
-
MPU Family
i.MX 8M
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
