Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMIMX8QM6AVUFFABCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.39AH0912
Product Rangei.MX 8 Family i.MX 8QuadMax Series Microprocessors
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $197.740 |
| 5+ | $189.700 |
| 10+ | $181.670 |
| 25+ | $134.870 |
Price for:Each
Minimum: 1
Multiple: 1
$197.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMIMX8QM6AVUFFABCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.39AH0912
Product Rangei.MX 8 Family i.MX 8QuadMax Series Microprocessors
Technical Datasheet
Product Rangei.MX 8 Family i.MX 8QuadMax Series Microprocessors
No. of CPU Cores8Cores
MPU Core Size32bit
Program Memory Size-
IC Case / PackageFCPBGA
No. of Pins1313Pins
MPU Case StyleFCPBGA
Supply Voltage Min950mV
Supply Voltage Max1.1V
Operating Frequency Max1.6GHz
No. of I/O's32I/O's
CPU Speed1.6GHz
Embedded Interface TypeCAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB
Data Bus Width32bit
Data Bus Width32 bit, 64 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
MPU Seriesi.MX 8QuadMax
MPU Familyi.MX 8
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
i.MX 8 Family i.MX 8QuadMax Series Microprocessors
MPU Core Size
32bit
IC Case / Package
FCPBGA
MPU Case Style
FCPBGA
Supply Voltage Max
1.1V
Interfaces
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB
CPU Speed
1.6GHz
Data Bus Width
32bit
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MPU Series
i.MX 8QuadMax
MSL
MSL 3 - 168 hours
No. of CPU Cores
8Cores
Program Memory Size
-
No. of Pins
1313Pins
Supply Voltage Min
950mV
Operating Frequency Max
1.6GHz
No. of I/O's
32I/O's
Embedded Interface Type
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB
Data Bus Width
32 bit, 64 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
i.MX 8
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
