Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMIMXRT1051CVJ5BCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.52AJ5379
Product Rangei.MX Family i.MX RT105x Series Microprocessors
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $13.240 |
| 10+ | $10.310 |
| 25+ | $9.640 |
| 50+ | $9.120 |
| 100+ | $8.610 |
| 378+ | $8.260 |
Price for:Each
Minimum: 1
Multiple: 1
$13.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMIMXRT1051CVJ5BCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.52AJ5379
Product Rangei.MX Family i.MX RT105x Series Microprocessors
Technical Datasheet
Product Rangei.MX Family i.MX RT105x Series Microprocessors
MPU Core Size32bit
No. of CPU Cores1Cores
Program Memory Size-
IC Case / PackageMAPBGA
No. of Pins196Pins
MPU Case StyleMAPBGA
Supply Voltage Min925mV
Supply Voltage Max1.26V
Operating Frequency Max528MHz
InterfacesCAN, Ethernet, I2C, SPI, UART, USB
CPU Speed528MHz
No. of I/O's127I/O's
Data Bus Width32 bit
Embedded Interface TypeCAN, Ethernet, I2C, SPI, UART, USB
Data Bus Width32bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
MPU Seriesi.MX RT105x
MPU Familyi.MX
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
i.MX Family i.MX RT105x Series Microprocessors
No. of CPU Cores
1Cores
IC Case / Package
MAPBGA
MPU Case Style
MAPBGA
Supply Voltage Max
1.26V
Interfaces
CAN, Ethernet, I2C, SPI, UART, USB
No. of I/O's
127I/O's
Embedded Interface Type
CAN, Ethernet, I2C, SPI, UART, USB
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MPU Series
i.MX RT105x
MSL
MSL 3 - 168 hours
MPU Core Size
32bit
Program Memory Size
-
No. of Pins
196Pins
Supply Voltage Min
925mV
Operating Frequency Max
528MHz
CPU Speed
528MHz
Data Bus Width
32 bit
Data Bus Width
32bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
i.MX
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
