Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMIMXRT1051DVJ6BCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.81AC2589
Product Rangei.MX Family i.MX RT1050 Series Microprocessors
Your Part Number
87 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.310 |
| 10+ | $8.600 |
| 25+ | $8.250 |
| 50+ | $7.870 |
| 100+ | $7.500 |
| 378+ | $7.250 |
Price for:Each
Minimum: 1
Multiple: 1
$10.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMIMXRT1051DVJ6BCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.81AC2589
Product Rangei.MX Family i.MX RT1050 Series Microprocessors
Technical Datasheet
Product Rangei.MX Family i.MX RT1050 Series Microprocessors
No. of CPU Cores1Cores
MPU Core Size32bit
Program Memory Size96KB
IC Case / PackageMAPBGA
MPU Case StyleMAPBGA
No. of Pins196Pins
Supply Voltage Min925mV
Supply Voltage Max1.3V
Operating Frequency Max600MHz
InterfacesCAN, Ethernet, I2C, SPI, UART, USB
No. of I/O's127I/O's
CPU Speed600MHz
Data Bus Width32 bit
Embedded Interface TypeCAN, Ethernet, I2C, SPI, UART, USB
Data Bus Width32bit
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max95°C
Qualification-
MPU Seriesi.MX RT1050
MPU Familyi.MX
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
i.MX Family i.MX RT1050 Series Microprocessors
MPU Core Size
32bit
IC Case / Package
MAPBGA
No. of Pins
196Pins
Supply Voltage Max
1.3V
Interfaces
CAN, Ethernet, I2C, SPI, UART, USB
CPU Speed
600MHz
Embedded Interface Type
CAN, Ethernet, I2C, SPI, UART, USB
IC Mounting
Surface Mount
Operating Temperature Max
95°C
MPU Series
i.MX RT1050
MSL
MSL 3 - 168 hours
No. of CPU Cores
1Cores
Program Memory Size
96KB
MPU Case Style
MAPBGA
Supply Voltage Min
925mV
Operating Frequency Max
600MHz
No. of I/O's
127I/O's
Data Bus Width
32 bit
Data Bus Width
32bit
Operating Temperature Min
0°C
Qualification
-
MPU Family
i.MX
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
