Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMIMXRT1052CVL5BCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.51AC2101
Product Rangei.MX Family i.MX RT1050 Series Microprocessors
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.420 |
| 10+ | $8.980 |
| 25+ | $8.390 |
| 50+ | $8.070 |
| 100+ | $7.750 |
| 480+ | $7.530 |
| 720+ | $7.420 |
Price for:Each
Minimum: 1
Multiple: 1
$11.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMIMXRT1052CVL5BCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.51AC2101
Product Rangei.MX Family i.MX RT1050 Series Microprocessors
Technical Datasheet
Product Rangei.MX Family i.MX RT1050 Series Microprocessors
MPU Core Size32bit
No. of CPU Cores1Cores
Program Memory Size96KB
IC Case / PackageMAPBGA
MPU Case StyleMAPBGA
No. of Pins196Pins
Supply Voltage Min1.15V
Supply Voltage Max1.26V
Operating Frequency Max500MHz
InterfacesCAN, Ethernet, I2C, SPI, UART, USB
No. of I/O's127I/O's
CPU Speed500MHz
Embedded Interface TypeCAN, Ethernet, I2C, SPI, UART, USB
Data Bus Width32bit
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
MPU Seriesi.MX RT1050
MPU Familyi.MX
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
i.MX Family i.MX RT1050 Series Microprocessors
No. of CPU Cores
1Cores
IC Case / Package
MAPBGA
No. of Pins
196Pins
Supply Voltage Max
1.26V
Interfaces
CAN, Ethernet, I2C, SPI, UART, USB
CPU Speed
500MHz
Data Bus Width
32bit
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MPU Series
i.MX RT1050
MSL
MSL 3 - 168 hours
MPU Core Size
32bit
Program Memory Size
96KB
MPU Case Style
MAPBGA
Supply Voltage Min
1.15V
Operating Frequency Max
500MHz
No. of I/O's
127I/O's
Embedded Interface Type
CAN, Ethernet, I2C, SPI, UART, USB
Data Bus Width
32 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
i.MX
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
