Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MIMXRT1160-EVKCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 52AJ5388 |
| Your Part Number | |
| Technical Datasheet |
22 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $281.840 |
Price for:Each
Minimum: 1
Multiple: 1
$281.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MIMXRT1160-EVKCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 52AJ5388 |
| Technical Datasheet | |
| Silicon Manufacturer | NXP |
| No. of Bits | - |
| Silicon Family Name | i.MX RT |
| Core Architecture | ARM |
| Core Sub-Architecture | Cortex-M7, Cortex-M4 |
| Silicon Core Number | MIMXRT1166DVM6A |
| Kit Contents | IMXRT1160 EVK Board, 5 V Power Adaptor, USB Cable (Micro B) |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
MIMXRT1160-EVK is a i.MX RT evaluation board provides a powerful, extendable platform or evaluation and prototyping using the MCUXpresso suite of software and tools. An Arduino UNO site is provided for expansion using NXP or 3rd party shield boards. The boards feature a high-speed USB debug probe based with easy firmware update options to support CMSIS-DSP or a special version of J-link LITE from SEGGER.
- i.MX RT1160 Crossover MCU Dual-Core Arm® Cortex®-M7 and Cortex-M4
- MIMXRT1166DVM6A, 600MHz Arm® Cortex®-M7 core and 240MHz Arm® Cortex®-M4 core
- 512Mbit SDRAM memory, 512Mbit octal flash, 128Mbit QSPI flash and TF socket for SD card
- 2x Micro-USB OTG connectors, Ethernet (10/100/1000M) connector, Ethernet (10/100M) connector
- Optional NXP Wi-Fi and Wi-Fi + Bluetooth add-on boards (SDIO or M.2 based) and CAN transceivers
- Stereo Audio codec, 4-Pole audio headphone jack, external speaker connection and Microphone
- Arm Cortex and 0.1" SWD/JTAG debug connectors and on-board HS USB debugger with VCOM
- Options for OpenSDA, LPC-Link2 or SEGGER J-Link debug firmware
- Optional: SWO support (LPC-Link2 and J-Link firmware) and drag-drop programming (OpenSDA firmware)
- Interface: Arduino UNO R3 and FRDM motor control and connector: MIPI camera sensor/MIPI LCD
Technical Specifications
| Silicon Manufacturer | NXP |
|---|---|
| Silicon Family Name | i.MX RT |
| Core Sub-Architecture | Cortex-M7, Cortex-M4 |
| Kit Contents | IMXRT1160 EVK Board, 5 V Power Adaptor, USB Cable (Micro B) |
| SVHC | No SVHC (27-Jun-2024) |
| No. of Bits | - |
|---|---|
| Core Architecture | ARM |
| Silicon Core Number | MIMXRT1166DVM6A |
| Product Range | - |
Technical Docs (2)
Alternatives for MIMXRT1160-EVK
1 Product Found
Legislation and Environmental
| US ECCN: | 5A992C |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
