
13 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $260.390 |
Product Information
Product Overview
MIMXRT685-EVK is an i.MX RT600 evaluation kit. The i.MX RT600 EVK (MIMXRT685-EVK) features NXP’s advanced implementation of the Arm® Cortex®-M33 core, combined with the highly optimized Cadence® Tensilica® HiFi 4 DSP processor core. MIMXRT685-EVK supports development for the MIMXRT685 and MIMXRT633 products and its features make it ideal for ML/AI, voice and audio applications. The i.MX RT600 EVK can help jump start your next design with the included schematics and layout files.
- Cortex-M33 running up to 300MHz, Cadence® Tensilica® HiFi 4 running up to 600MHz
- Macronix octal flash, AP memory PSRAM
- On-board debug probe, with VCOM and CMSIS-DAP or J-link firmware options
- Arduino expansion, PMOD expansion, I3C header, Flexcomm header
- Expansion connector for 8-channel microphone board
- Reset and user buttons for easy testing of software functionality
- High/full-speed USB port with micro-A/B connector for the host or device functionality
Contents
EVK hardware, MicroUSB cable, Quick start guide.
Technical Specifications
NXP
i.MX RT
Cortex-M33
Evaluation Board MIMXRT685SFVKB, Micro USB Cable, Quick Start Guide
To Be Advised
32bit
ARM
MIMXRT685SFVKB
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
