Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMK40DX64VMC7
Newark Part No.31W9122
Product RangeKinetis K Family K4x Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1+ | $8.140 |
Price for:Each
Minimum: 1740
Multiple: 1740
$14,163.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMK40DX64VMC7
Newark Part No.31W9122
Product RangeKinetis K Family K4x Series Microcontrollers
Technical Datasheet
Product RangeKinetis K Family K4x Series Microcontrollers
Device CoreARM Cortex-M4
Data Bus Width32 bit
MCU Core Size32bit
Data Bus Width32bit
Operating Frequency Max72MHz
Program Memory Size64KB
CPU Speed72MHz
No. of Pins121Pins
IC Case / PackageMAPBGA
No. of I/O's68I/O's
MCU Case StyleMAPBGA
InterfacesCAN, I2C, I2S, SPI, UART, USB
Embedded Interface TypeCAN, I2C, I2S, SPI, UART, USB
RAM Memory Size16KB
MCU ApplicationsUSB and Segment LCD Controller
ADC Channels34Channels
ADC Resolution16Bit
Supply Voltage Min1.71V
MCU FamilyKinetis K
Supply Voltage Max3.6V
MCU SeriesK4x
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
Qualification-
Technical Specifications
Product Range
Kinetis K Family K4x Series Microcontrollers
Data Bus Width
32 bit
Data Bus Width
32bit
Program Memory Size
64KB
No. of Pins
121Pins
No. of I/O's
68I/O's
Interfaces
CAN, I2C, I2S, SPI, UART, USB
RAM Memory Size
16KB
ADC Channels
34Channels
Supply Voltage Min
1.71V
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M4
MCU Core Size
32bit
Operating Frequency Max
72MHz
CPU Speed
72MHz
IC Case / Package
MAPBGA
MCU Case Style
MAPBGA
Embedded Interface Type
CAN, I2C, I2S, SPI, UART, USB
MCU Applications
USB and Segment LCD Controller
ADC Resolution
16Bit
MCU Family
Kinetis K
MCU Series
K4x
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate