Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMK60DN256VMD10
Newark Part No.31W9123
Product RangeKinetis K Family K6x Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
250+ | $9.290 |
Price for:Each
Minimum: 800
Multiple: 800
$7,432.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMK60DN256VMD10
Newark Part No.31W9123
Product RangeKinetis K Family K6x Series Microcontrollers
Technical Datasheet
Product RangeKinetis K Family K6x Series Microcontrollers
Device CoreARM Cortex-M4
No. of Bits32bit
Data Bus Width32bit
Data Bus Width32 bit
CPU Speed100MHz
Operating Frequency Max100MHz
Program Memory Size256KB
No. of Pins144Pins
IC Case / PackageMAPBGA
No. of I/O's100I/O's
MCU Case StyleMAPBGA
InterfacesI2C, I2S, SPI, UART, USB
RAM Memory Size64KB
Embedded Interface TypeI2C, I2S, SPI, UART, USB
ADC Channels46Channels
ADC Resolution16Bit
Supply Voltage Min1.71V
MCU FamilyKinetis K
MCU SeriesK6x
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
Qualification-
Technical Specifications
Product Range
Kinetis K Family K6x Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32 bit
Operating Frequency Max
100MHz
No. of Pins
144Pins
No. of I/O's
100I/O's
Interfaces
I2C, I2S, SPI, UART, USB
Embedded Interface Type
I2C, I2S, SPI, UART, USB
ADC Resolution
16Bit
MCU Family
Kinetis K
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M4
Data Bus Width
32bit
CPU Speed
100MHz
Program Memory Size
256KB
IC Case / Package
MAPBGA
MCU Case Style
MAPBGA
RAM Memory Size
64KB
ADC Channels
46Channels
Supply Voltage Min
1.71V
MCU Series
K6x
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate