Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMMPF0100NPANESCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.31AC6635
Your Part Number
311 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.350 |
| 10+ | $8.060 |
| 25+ | $7.480 |
| 50+ | $7.170 |
| 100+ | $6.850 |
| 250+ | $6.670 |
| 500+ | $6.480 |
Price for:Each
Minimum: 1
Multiple: 1
$10.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMMPF0100NPANESCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.31AC6635
Technical Datasheet
IC TypePMIC for i.MX6 Processors
Supply Voltage4.5V
No. of Step-Down DC - DC Converters6
No. of LDO Regulators7
No. of Regulated Outputs7
IC Case / PackageHQFN
No. of Pins56Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification Standard-
Digital IC CaseHQFN
Technical Specifications
IC Type
PMIC for i.MX6 Processors
No. of Step-Down DC - DC Converters
6
No. of Regulated Outputs
7
No. of Pins
56Pins
Operating Temperature Max
105°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Digital IC Case
HQFN
Supply Voltage
4.5V
No. of LDO Regulators
7
IC Case / Package
HQFN
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
