Print Page
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price |
---|---|
1+ | $11.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$11.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMMRF1014NT1
Newark Part No.61AC0663
Product RangeMMRF1014N
Technical Datasheet
Drain Source Voltage Vds68V
Continuous Drain Current Id-
Power Dissipation-
Power Dissipation Pd-
Operating Frequency Min2GHz
Operating Frequency Max1MHz
Transistor Case StylePLD-1.5
No. of Pins2Pins
RF Transistor CasePLD-1.5
Operating Temperature Max150°C
Channel TypeN Channel
Transistor MountingSurface Mount
Product RangeMMRF1014N
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Drain Source Voltage Vds
68V
Power Dissipation
-
Operating Frequency Min
2GHz
Transistor Case Style
PLD-1.5
RF Transistor Case
PLD-1.5
Channel Type
N Channel
Product Range
MMRF1014N
SVHC
No SVHC (27-Jun-2024)
Continuous Drain Current Id
-
Power Dissipation Pd
-
Operating Frequency Max
1MHz
No. of Pins
2Pins
Operating Temperature Max
150°C
Transistor Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability