Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMP3H6115AC6T1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel41AH8199RL
Cut Tape41AH8199
Your Part Number
80 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $20.890 | $20.89 |
| Total Price | $20.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $20.890 |
| 50+ | $19.220 |
| 100+ | $17.760 |
| 250+ | $16.320 |
| 500+ | $14.890 |
| 1000+ | $13.890 |
| 2500+ | $13.050 |
| 5000+ | $12.390 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMP3H6115AC6T1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel41AH8199RL
Cut Tape41AH8199
Technical Datasheet
Pressure TypeAbsolute
Sensitivity, V/P27mV/kPa
Operating Pressure Min15kPa
Operating Pressure Max115kPa
Supply Voltage Min2.7V
Supply Voltage Max3.3V
Sensor Case / PackageSSOP
No. of Pins8Pins
Sensor Case StyleSSOP
Sensor Output TypeAnalogue
Accuracy± 1.5%
Pressure Port TypeSingle Axial Barbed
Sensor MountingSurface Mount
Output Interface-
Media TypeAir
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Pressure Type
Absolute
Operating Pressure Min
15kPa
Supply Voltage Min
2.7V
Sensor Case / Package
SSOP
Sensor Case Style
SSOP
Accuracy
± 1.5%
Sensor Mounting
Surface Mount
Media Type
Air
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (17-Jan-2022)
Sensitivity, V/P
27mV/kPa
Operating Pressure Max
115kPa
Supply Voltage Max
3.3V
No. of Pins
8Pins
Sensor Output Type
Analogue
Pressure Port Type
Single Axial Barbed
Output Interface
-
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
