Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMPC5121YVY400BCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.40P5214
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 200+ | $90.420 |
Price for:Each
Minimum: 200
Multiple: 200
$18,084.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMPC5121YVY400BCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.40P5214
Technical Datasheet
MPU Core Size32bit
No. of CPU Cores1Cores
Program Memory Size-
IC Case / PackageTEPBGA
MPU Case StyleTEPBGA
No. of Pins516Pins
Supply Voltage Min1.33V
Supply Voltage Max1.47V
Operating Frequency Max400MHz
InterfacesCAN, I2C, SPI, UART, USB
CPU Speed400MHz
No. of I/O's32I/O's
Data Bus Width32 bit
Data Bus Width32bit
Embedded Interface TypeCAN, I2C, SPI, UART, USB
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MPU SeriesMPC51
MPU FamilyPower Architecture
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Power Architecture Family MPC51 Series Microprocessors
No. of CPU Cores
1Cores
IC Case / Package
TEPBGA
No. of Pins
516Pins
Supply Voltage Max
1.47V
Interfaces
CAN, I2C, SPI, UART, USB
No. of I/O's
32I/O's
Data Bus Width
32bit
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MPU Series
MPC51
MSL
MSL 3 - 168 hours
MPU Core Size
32bit
Program Memory Size
-
MPU Case Style
TEPBGA
Supply Voltage Min
1.33V
Operating Frequency Max
400MHz
CPU Speed
400MHz
Data Bus Width
32 bit
Embedded Interface Type
CAN, I2C, SPI, UART, USB
Operating Temperature Min
-40°C
Qualification
-
MPU Family
Power Architecture
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
