Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMPC5566EVBCopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.51R6854
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,679.520 |
Price for:Each
Minimum: 1
Multiple: 1
$2,679.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMPC5566EVBCopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.51R6854
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameQorivva
Core ArchitecturePower Architecture
Core Sub-ArchitecturePower Architecture
Silicon Core NumberMPC5xxx
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
Qorivva
Core Sub-Architecture
Power Architecture
Kit Contents
USB POWER ARCHITECTURE NEXUS MULTILINK, CodeWarrior, Initialization Software
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
Power Architecture
Silicon Core Number
MPC5xxx
Product Range
-
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
