Print Page
MPC5566EVB
Evaluation Board, MPC5566, 32bit, Power Architecture, MPC55xx, Power Architecture, Audio Speaker
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMPC5566EVBCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.51M5621
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $2,081.030 |
Price for:Each
Minimum: 1
Multiple: 1
$2,081.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMPC5566EVBCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.51M5621
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameMPC55xx
Core ArchitecturePower Architecture
Core Sub-ArchitecturePower Architecture
Silicon Core NumberMPC5566
Kit ContentsEvaluation Board MPC5566
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
MPC5566EVB is an evaluation module for MPC5566 Qorivva 32bit MCU. The evaluation kit includes everything necessary to begin development with the MPC55xx family of MCUs. A comprehensive set of hardware and software development tool options are available including a free flash programmer, initialization tools and assembly level debug tool.
- Breadboard area, access to all signals
- Nexus connectors (MICTOR and 14pin Berg), footprint for robust connector
- 32 channel eTPU connector
- CAN with PHY (auto temp qualified)
- LIN transceiver with PHY
- RS232 transceiver with PHY
- UNI-3 motor interface connector plus sensor connector
- Audio speaker with amplifier
- 256Kx16 external SRAM
Contents
Evaluation module, USB power architecture Nexus multilink, CodeWarrior (demo software), IDE (demo software only), Initialization software.
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
MPC55xx
Core Sub-Architecture
Power Architecture
Kit Contents
Evaluation Board MPC5566
SVHC
No SVHC (27-Jun-2018)
No. of Bits
32bit
Core Architecture
Power Architecture
Silicon Core Number
MPC5566
Product Range
-
Alternatives for MPC5566EVB
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
