Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMPC8313VRAFFCCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.32T0056
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 200+ | $47.960 |
| 400+ | $47.000 |
| 600+ | $46.040 |
| 1000+ | $45.080 |
| 2000+ | $44.120 |
| 5000+ | $43.160 |
Price for:Each
Minimum: 200
Multiple: 200
$9,592.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMPC8313VRAFFCCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.32T0056
Technical Datasheet
No. of CPU Cores1Cores
MPU Core Size32bit
Program Memory Size-
IC Case / PackageBGA
MPU Case StyleBGA
No. of Pins516Pins
Supply Voltage Min950mV
Supply Voltage Max1.05V
Operating Frequency Max333MHz
InterfacesI2C, JTAG, SPI, SSI, UART, USB
No. of I/O's32I/O's
CPU Speed333MHz
Data Bus Width32bit
Data Bus Width32 bit
Embedded Interface TypeI2C, JTAG, SPI, SSI, UART, USB
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max105°C
Qualification-
MPU SeriesPowerQUICC II Pro
MPU FamilyPowerQUICC
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
PowerQUICC Family PowerQUICC II Pro Series Microprocessors
MPU Core Size
32bit
IC Case / Package
BGA
No. of Pins
516Pins
Supply Voltage Max
1.05V
Interfaces
I2C, JTAG, SPI, SSI, UART, USB
CPU Speed
333MHz
Data Bus Width
32 bit
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MPU Series
PowerQUICC II Pro
MSL
MSL 3 - 168 hours
No. of CPU Cores
1Cores
Program Memory Size
-
MPU Case Style
BGA
Supply Voltage Min
950mV
Operating Frequency Max
333MHz
No. of I/O's
32I/O's
Data Bus Width
32bit
Embedded Interface Type
I2C, JTAG, SPI, SSI, UART, USB
Operating Temperature Min
0°C
Qualification
-
MPU Family
PowerQUICC
SVHC
No SVHC (27-Jun-2024)
Alternatives for MPC8313VRAFFC
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
