Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMPC8314CVRAGDACopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.45AJ6161
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price |
|---|---|
| 1+ | $82.290 |
| 5+ | $77.330 |
| 10+ | $72.360 |
| 25+ | $65.990 |
| 50+ | $64.670 |
| 100+ | $63.350 |
Price for:Each
Minimum: 1
Multiple: 1
$82.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMPC8314CVRAGDACopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.45AJ6161
Technical Datasheet
MPU Core Size32bit
No. of CPU Cores1Cores
Program Memory Size-
IC Case / PackageTEPBGA-II
No. of Pins620Pins
MPU Case StyleTEPBGA-II
Supply Voltage Min-
Supply Voltage Max1V
Operating Frequency Max400MHz
InterfacesEthernet, I2C, SPI, UART, USB
No. of I/O's32I/O's
CPU Speed400MHz
Data Bus Width32bit
Embedded Interface TypeEthernet, I2C, SPI, UART, USB
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
MPU SeriesPowerQUICC II Pro
MPU FamilyPowerQUICC
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
PowerQUICC Family PowerQUICC II Pro Series Microprocessors
No. of CPU Cores
1Cores
IC Case / Package
TEPBGA-II
MPU Case Style
TEPBGA-II
Supply Voltage Max
1V
Interfaces
Ethernet, I2C, SPI, UART, USB
CPU Speed
400MHz
Embedded Interface Type
Ethernet, I2C, SPI, UART, USB
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MPU Series
PowerQUICC II Pro
MSL
MSL 3 - 168 hours
MPU Core Size
32bit
Program Memory Size
-
No. of Pins
620Pins
Supply Voltage Min
-
Operating Frequency Max
400MHz
No. of I/O's
32I/O's
Data Bus Width
32bit
Data Bus Width
32 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
PowerQUICC
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
