Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMPC8315VRAGDACopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.40P5259
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price |
|---|---|
| 36+ | $70.280 |
| 72+ | $68.870 |
| 108+ | $67.470 |
| 180+ | $66.060 |
| 360+ | $64.660 |
| 900+ | $63.250 |
| 1800+ | $61.840 |
| 3600+ | $60.440 |
Price for:Each
Minimum: 36
Multiple: 36
$2,530.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMPC8315VRAGDACopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.40P5259
Technical Datasheet
No. of CPU Cores1Cores
MPU Core Size32bit
Program Memory Size32KB
IC Case / PackageBGA
No. of Pins620Pins
MPU Case StyleBGA
Supply Voltage Min950mV
Supply Voltage Max1.05V
Operating Frequency Max400MHz
InterfacesI2C, JTAG, SPI, UART, USB
No. of I/O's32I/O's
CPU Speed400MHz
Embedded Interface TypeI2C, JTAG, SPI, UART, USB
Data Bus Width32bit
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max105°C
Qualification-
MPU SeriesPowerQUICC II Pro
MPU FamilyPowerQUICC
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
PowerQUICC Family PowerQUICC II Pro Series Microprocessors
MPU Core Size
32bit
IC Case / Package
BGA
MPU Case Style
BGA
Supply Voltage Max
1.05V
Interfaces
I2C, JTAG, SPI, UART, USB
CPU Speed
400MHz
Data Bus Width
32bit
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MPU Series
PowerQUICC II Pro
MSL
MSL 3 - 168 hours
No. of CPU Cores
1Cores
Program Memory Size
32KB
No. of Pins
620Pins
Supply Voltage Min
950mV
Operating Frequency Max
400MHz
No. of I/O's
32I/O's
Embedded Interface Type
I2C, JTAG, SPI, UART, USB
Data Bus Width
32 bit
Operating Temperature Min
0°C
Qualification
-
MPU Family
PowerQUICC
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for MPC8315VRAGDA
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
