
Need more?
| Quantity | Price |
|---|---|
| 1+ | $5.970 |
| 10+ | $5.370 |
| 25+ | $4.890 |
| 50+ | $4.560 |
| 100+ | $4.250 |
| 250+ | $3.570 |
| 500+ | $3.500 |
Product Information
Product Overview
MPF5023CMMA0ES is a PF5023 power management integrated circuit (PMIC) for high performance applications. The PF5023 integrates multiple high performance buck regulators. It can operate as a stand-alone point-of-load regulator IC, or as a companion chip to a larger PMIC. Built-in one-time programmable (OTP) memory stores key startup configurations, drastically reducing external components typically used to set output voltage and sequence of regulators. Regulator parameters are adjustable through high-speed I2C after starting up, offering flexibility for different system states. Typical applications include automotive infotainment, high-end consumer and industrial.
- Three high efficiency buck converters
- Watchdog timer/monitor
- Monitoring circuit to fit ASIL B safety level
- One-time programmable device configuration
- 3.4MHz I2C communication interface
- Clock synchronization through configurable input/output sync pin
- OTP (One-time programmable) memory for device configuration
- Independent enable input for each regulator
- HVQFN40 package
- Temperature grade is 125°C
Technical Specifications
PMIC for i.MX, S32 Processors
3
3
40Pins
125°C
-
5.5V
-
HVQFN
-40°C
AEC-Q100
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
