Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoMPL115A1T1Copy
Newark Part No.28X3707
Technical Datasheet
Pressure TypeAbsolute
Sensitivity, V/P-
Operating Pressure Min50kPa
Operating Pressure Max115kPa
Supply Voltage Min2.375V
Supply Voltage Max5.5V
Sensor Case / PackageLGA
No. of Pins8Pins
Sensor Case StyleLGA
Sensor Output TypeDigital
Accuracy± 1 kPa
Pressure Port Type-
Sensor MountingSurface Mount
Output InterfaceSPI
Media Type-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Pressure Type
Absolute
Operating Pressure Min
50kPa
Supply Voltage Min
2.375V
Sensor Case / Package
LGA
Sensor Case Style
LGA
Accuracy
± 1 kPa
Sensor Mounting
Surface Mount
Media Type
-
Operating Temperature Max
105°C
Qualification
-
MSL
MSL 1 - Unlimited
Sensitivity, V/P
-
Operating Pressure Max
115kPa
Supply Voltage Max
5.5V
No. of Pins
8Pins
Sensor Output Type
Digital
Pressure Port Type
-
Output Interface
SPI
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
