
Need more?
| Quantity | Price |
|---|---|
| 1+ | $18.320 |
| 10+ | $16.070 |
| 25+ | $15.350 |
| 50+ | $15.030 |
Product Information
Product Overview
MPX2010GP is a 10kPa temperature compensated pressure sensor in a 4 pin SIP package. It is a silicon piezoresistive pressure sensor providing a highly accurate and linear voltage output directly proportional to the applied pressure. The sensor is a single monolithic silicon diaphragm with the strain gauge and a thin-film resistor network integrated on-chip. The chip is laser trimmed for precise span and offset calibration and temperature compensation. Typical applications include air movement control, respiratory diagnostics, controllers and pressure switching.
- Single port pressure sensor
- Operating gauge pressure range from 0 to 10Kpa
- Ratiometric to supply voltage
- Temperature compensated over 0°C to 85°C
- 6mADC supply current
- 10VDC supply voltage
- 1ms response time
- ±0.5%VFSS offset stability
Applications
Consumer Electronics, Medical, Motor Drive & Control, Signal Processing
Technical Specifications
Gauge
2.5mV/kPa
1V
SIP
SIP
-
Through Hole
Air
125°C
-
-
0kPa
10kPa
16V
4Pins
Analog
Single Axial Barbed
-
-40°C
-
-
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
