Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMPX2050DPCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.48F6766
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $15.590 |
| 250+ | $13.550 |
| 500+ | $13.170 |
Price for:Each
Minimum: 100
Multiple: 100
$1,559.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMPX2050DPCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.48F6766
Technical Datasheet
SVHCNo SVHC (15-Jan-2018)
Product Overview
The MPX2050DP is a dual-port on-chip temperature compensated and calibrated silicon Pressure Sensor. The MPX2050 series device is silicon piezoresistive pressure sensor provides a highly accurate and linear voltage output, directly proportional to the applied pressure. The sensor is a single, monolithic silicon diaphragm with the strain gauge and a thin-film resistor network integrated on-chip. The chip is laser trimmed for precise span and offset calibration and temperature compensation.
- Unique silicon shear stress strain gauge
- Ratiometric to supply voltage
- ±0.25% Linearity
- Available in differential configuration
Applications
Motor Drive & Control, Robotics, Medical, Power Management, Test & Measurement
Technical Specifications
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
