
600 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $23.500 |
| 5+ | $21.470 |
| 10+ | $20.720 |
| 25+ | $19.820 |
| 50+ | $19.200 |
| 100+ | $18.660 |
Product Information
Product Overview
MPX5100DP is a MPX5100 series piezoresistive transducer in a 6 pin SIP package. It is a state-of-the-art monolithic silicon pressure sensor designed for a wide range of applications, but particularly those employing a microcontroller or microprocessor with A/D inputs. This patented, single element transducer combines advanced micromachining techniques, thin-film metallization, and bipolar processing to provide an accurate, high-level, analog output signal that is proportional to the applied pressure. Typical applications include patient monitoring, process control, pump/motor control, pressure switching and white goods.
- Dual port pressure sensor
- Operating differential pressure range from 0 to 100Kpa
- 2.5% maximum error over 0 to 85°C
- Ideally suited for microprocessor or microcontroller-based systems
- Patented silicon shear stress strain gauge
- Durable epoxy unibody element
- Easy-to-use chip carrier option
- 5VDC supply voltage, 10mADC supply current
- 1ms response time
- ±0.5%VFSS offset stability
Applications
Sensing & Instrumentation, Medical, Motor Drive & Control, Automation & Process Control
Technical Specifications
Differential
0kPa
4.75V
SIP
SIP
± 2.5%
Through Hole
Air
125°C
-
MSL 1 - Unlimited
45mV/kPa
100kPa
5.25V
6Pins
Analog
Dual Axial Barbed, Same Side
-
-40°C
-
-
No SVHC (27-Jun-2024)
Alternatives for MPX5100DP
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
