Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoMPX5700APCopy
Newark Part No.53M8471
Your Part Number
589 In Stock
380 more incoming. You can reserve stock now
20 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
569 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $25.620 |
| 5+ | $23.650 |
| 10+ | $22.840 |
| 25+ | $21.700 |
| 50+ | $21.160 |
| 100+ | $20.530 |
Price for:Each
Minimum: 1
Multiple: 1
$25.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoMPX5700APCopy
Newark Part No.53M8471
Technical Datasheet
Pressure TypeAbsolute
Sensitivity, V/P6.4mV/kPa
Operating Pressure Min15kPa
Sensitivity, V/P6.4mV/kPa
Operating Pressure Max700kPa
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Sensor Case / PackageSIP
No. of Pins6Pins
Sensor Case StyleSIP
Sensor Output TypeAnalog
Accuracy± 2.5%
Pressure Port TypeSingle Axial Barbed
Sensor MountingThrough Hole
Output Interface-
Media TypeAir
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Automotive Qualification Standard-
MSL-
SVHCTo Be Advised
Alternatives for MPX5700AP
1 Product Found
Technical Specifications
Pressure Type
Absolute
Operating Pressure Min
15kPa
Operating Pressure Max
700kPa
Supply Voltage Max
5.25V
No. of Pins
6Pins
Sensor Output Type
Analog
Pressure Port Type
Single Axial Barbed
Output Interface
-
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
SVHC
To Be Advised
Sensitivity, V/P
6.4mV/kPa
Sensitivity, V/P
6.4mV/kPa
Supply Voltage Min
4.75V
Sensor Case / Package
SIP
Sensor Case Style
SIP
Accuracy
± 2.5%
Sensor Mounting
Through Hole
Media Type
Air
Operating Temperature Max
125°C
Qualification
-
MSL
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
