Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMPX5700GP1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.09J5497
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 100+ | $25.140 |
| 200+ | $23.850 |
| 300+ | $22.550 |
| 500+ | $21.210 |
| 1000+ | $19.790 |
| 2500+ | $19.370 |
| 5000+ | $18.730 |
Price for:Each
Minimum: 100
Multiple: 100
$2,514.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMPX5700GP1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.09J5497
Technical Datasheet
Pressure TypeGauge
Sensitivity, V/P6.4mV/kPa
Operating Pressure Min0kPa
Operating Pressure Max700kPa
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Sensor Case / PackageSIP
Sensor Case StyleSIP
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Jan-2023)
Product Overview
MPX5700GP1 is an integrated silicon pressure sensor on-chip signal conditioned, temperature compensated and calibrated. It is a piezoresistive transducer. It is a state-of-the-art monolithic silicon pressure sensor designed for a wide range of applications, but particularly those employing a microcontroller or microprocessor with A/D inputs. This patented, single element transducer combines advanced micromachining techniques, thin-film metallization, and bipolar processing to provide an accurate, high level analog output signal that is proportional to the applied pressure.
- 2.5% maximum error over 0°C to 85°C
- Ideally suited for microprocessor or microcontroller-based systems
- Patented silicon shear stress strain gauge
- Durable epoxy unibody element
- Supply voltage range from 4.75V to 5.25VDC (VS = 5.0VDC, TA = 25°C)
- Accuracy is ±2.5%VFSS maximum (VS = 5.0VDC, TA = 25°C)
- Sensitivity is 6.4mV/kPa typical (VS = 5.0VDC, TA = 25°C)
- Response time is 1.0ms typical (VS = 5.0VDC, TA = 25°C)
- Output source current at full scale output is 0.1mAdc typical (VS = 5.0VDC, TA = 25°C)
- Operating temperature range from -40°C to +125°C
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
0kPa
Supply Voltage Min
4.75V
Sensor Case / Package
SIP
No. of Pins
6Pins
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Sensitivity, V/P
6.4mV/kPa
Operating Pressure Max
700kPa
Supply Voltage Max
5.25V
Sensor Case Style
SIP
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
