Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMPXH6300A6UCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.75C3874
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 65+ | $18.590 |
| 130+ | $17.380 |
| 195+ | $16.890 |
| 325+ | $15.240 |
| 650+ | $14.350 |
| 1625+ | $12.620 |
| 3250+ | $12.210 |
Price for:Each
Minimum: 65
Multiple: 65
$1,208.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMPXH6300A6UCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.75C3874
Technical Datasheet
Pressure TypeAbsolute
Operating Pressure Min20kPa
Sensitivity, V/P16.2mV/kPa
Operating Pressure Max304kPa
Supply Voltage Min4.74V
Supply Voltage Max5.46V
Sensor Case / PackageSSOP
No. of Pins8Pins
Sensor Case StyleSSOP
Sensor Output TypeAnalog
Accuracy± 1.5%
Pressure Port Type-
Sensor MountingSurface Mount
Output Interface-
Media TypeAir
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Pressure Type
Absolute
Sensitivity, V/P
16.2mV/kPa
Supply Voltage Min
4.74V
Sensor Case / Package
SSOP
Sensor Case Style
SSOP
Accuracy
± 1.5%
Sensor Mounting
Surface Mount
Media Type
Air
Operating Temperature Max
125°C
Qualification
-
MSL
-
Operating Pressure Min
20kPa
Operating Pressure Max
304kPa
Supply Voltage Max
5.46V
No. of Pins
8Pins
Sensor Output Type
Analog
Pressure Port Type
-
Output Interface
-
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
