Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMPXM2102AT1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.75C3880
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $12.130 |
| 2000+ | $11.150 |
| 3000+ | $10.300 |
| 5000+ | $9.470 |
| 10000+ | $8.640 |
| 25000+ | $8.060 |
| 50000+ | $7.570 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
--
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMPXM2102AT1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.75C3880
Technical Datasheet
Pressure TypeAbsolute
Operating Pressure Min0kPa
Sensitivity, V/P0.4mV/kPa
Operating Pressure Max100kPa
Supply Voltage Min10V
Supply Voltage Max16V
Sensor Case / PackageMPAK
No. of Pins4Pins
Sensor Case StyleMPAK
Sensor Output TypeAnalog
Accuracy-
Pressure Port Type-
Sensor MountingSurface Mount
Output Interface-
Media TypeAir
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Pressure Type
Absolute
Sensitivity, V/P
0.4mV/kPa
Supply Voltage Min
10V
Sensor Case / Package
MPAK
Sensor Case Style
MPAK
Accuracy
-
Sensor Mounting
Surface Mount
Media Type
Air
Operating Temperature Max
125°C
Qualification
-
MSL
MSL 2A - 4 weeks
Operating Pressure Min
0kPa
Operating Pressure Max
100kPa
Supply Voltage Max
16V
No. of Pins
4Pins
Sensor Output Type
Analog
Pressure Port Type
-
Output Interface
-
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
