
| Quantity | Price |
|---|---|
| 40+ | $20.440 |
| 80+ | $19.400 |
| 120+ | $18.330 |
| 280+ | $17.250 |
Product Information
Product Overview
The MPXV5100GC7U is a monolithic silicon Piezoresistive Pressure Sensor designed for a wide range of applications. This patented, single element transducer combines advanced micromachining techniques, thin-film metallization and bipolar processing to provide an accurate, high level analogue output signal that is proportional to the applied pressure. The pressure sensor operating characteristics and internal reliability and qualification tests are based on use of dry air as the pressure media. Media, other than dry air, may have adverse effects on sensor performance and long-term reliability.
- 2.5% Maximum error over 0 to 85°C
- Patented silicon shear stress strain gauge
- Durable epoxy unibody element
- Easy-to-use chip carrier option
- Ideally suited for microprocessor or microcontroller-based systems
Applications
Automation & Process Control, Test & Measurement, Wireless, Sensing & Instrumentation, Consumer Electronics, Motor Drive & Control
Technical Specifications
Gauge
0kPa
4.75V
DIP
DIP
± 2.5%
Surface Mount
Air
125°C
-
-
45mV/kPa
100kPa
5.25V
8Pins
Analog
Single Axial Barbed
-
-40°C
-
-
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
