Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMRF300BNCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.71AC3113
Product RangeMRF300AN; MRF300BN
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $107.930 |
| 5+ | $100.090 |
| 10+ | $92.240 |
| 25+ | $88.890 |
| 50+ | $85.540 |
| 100+ | $83.560 |
Price for:Each
Minimum: 1
Multiple: 1
$107.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMRF300BNCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.71AC3113
Product RangeMRF300AN; MRF300BN
Technical Datasheet
Drain Source Voltage Vds133V
Continuous Drain Current Id-
Power Dissipation272W
Power Dissipation Pd272W
Operating Frequency Min1.8MHz
Operating Frequency Max250MHz
Transistor Case StyleTO-247
No. of Pins3Pins
RF Transistor CaseTO-247
Operating Temperature Max175°C
Channel TypeN Channel
Transistor MountingThrough Hole
Product RangeMRF300AN; MRF300BN
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Drain Source Voltage Vds
133V
Power Dissipation
272W
Operating Frequency Min
1.8MHz
Transistor Case Style
TO-247
RF Transistor Case
TO-247
Channel Type
N Channel
Product Range
MRF300AN; MRF300BN
SVHC
No SVHC (27-Jun-2024)
Continuous Drain Current Id
-
Power Dissipation Pd
272W
Operating Frequency Max
250MHz
No. of Pins
3Pins
Operating Temperature Max
175°C
Transistor Mounting
Through Hole
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
